Pulse PE-68033 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 13 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G13 |
| Width | 13.34 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-68033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.