Pulse PE-68036 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.