Pulse PE-68049LT technical specifications.
| Height | 16.25mm |
| Length | 28.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.141096oz |
| Width | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68049LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.