The Pulse PE-68050L telecom transformer is a surface mount device with a 1:1 turns ratio, designed to operate within a temperature range of 0 to 70 degrees Celsius. It features a compact rail or tube packaging format, with 15 units per package. The transformer exhibits a low insertion loss of -0.5 decibels and a return loss of -15 decibels, ensuring efficient signal transfer. Additionally, it has a high isolation voltage of 1.5 kilovolts, providing reliable performance in a variety of applications. The transformer's dimensions are 28.58 millimeters in length, 16.26 millimeters in depth and width, and 5.84 millimeters in height.
Pulse PE-68050L technical specifications.
| Package/Case | SMD/SMT |
| Depth | 16.26mm |
| Height | 5.84mm |
| Insertion Loss | -0.5dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Return Loss | -15dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68050L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.