Pulse PE-68279 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 11.51 |
| Length | 13.97 |
| Input Voltage-Max | 12.5 |
| Input Voltage-Min | 11.5 |
| Manufacturer Series | PE-68279 |
| Height | 6.43 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-68279 to view detailed technical specifications.
No datasheet is available for this part.