
The PE-68280T is a current sense transformer with a current rating of 15A and an operating frequency range of 50 to 500 kHz. It is designed for surface mount applications and has a maximum operating temperature of 130°C. The transformer has a height of 7.1mm, length of 14.61mm, and width of 12.57mm. It is not radiation hardened and is not RoHS compliant.
Pulse PE-68280T technical specifications.
| Current Rating | 15A |
| Frequency | 500kHz |
| Height | 7.1mm |
| Inductance | 14.8mH |
| Isolation Voltage | 500V |
| Length | 14.61mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Primary Impedance | 1.15mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 930mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68280T to view detailed technical specifications.
No datasheet is available for this part.