
Pulse PE-68283 technical specifications.
| Height | 6.43mm |
| Isolation Voltage | 1.5kV |
| Length | 13.97mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 11.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68283 to view detailed technical specifications.
No datasheet is available for this part.