Pulse PE-68386 technical specifications.
| Height | 2.5mm |
| Inductance | 785uH |
| Length | 8.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 85 |
| Packaging | Bulk |
| Primary Impedance | 600mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 600mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.009877oz |
| Width | 6.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68386 to view detailed technical specifications.
No datasheet is available for this part.