Pulse PE-68412 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 23.37 |
| Length | 26.42 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| Manufacturer Series | PE-68412 |
| Height | 11.94 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-68412 to view detailed technical specifications.
No datasheet is available for this part.