Pulse PE-68413 technical specifications.
| Height | 11.94mm |
| Length | 26.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 100 kHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.5 |
| Width | 23.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68413 to view detailed technical specifications.
No datasheet is available for this part.