Pulse PE-68448NL technical specifications.
| Height - Seated (Max) | 30.48mm |
| Inductance | 1.5mH |
| Length | 27.69mm |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68448NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.