Pulse PE-68515 technical specifications.
| Package/Case | Module |
| Depth | 8.89mm |
| Height | 9.4mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Impedance | 1R |
| Return Loss | 12dB |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.105822oz |
| Width | 12.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.