
1:1 turns ratio telecom transformer, surface mount module with gull wing leads. Features 1.5kV isolation voltage, -1dB insertion loss, and -12dB return loss. Operates from 0°C to 70°C, with dimensions of 25.4mm length, 8.9mm width, and 9.4mm height. RoHS compliant and supplied on tape and reel.
Pulse PE-68515LNLT technical specifications.
| Package/Case | Module |
| Depth | 12.95mm |
| Height | 9.4mm |
| Height - Seated (Max) | 9.4mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68515LNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
