Pulse PE-68515LT technical specifications.
| Package/Case | Module |
| Depth | 12.95mm |
| Height | 9.91mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Termination | Radial |
| Turns Ratio | 1:1 |
| Weight | 0.123459oz |
| Width | 13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68515LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.