Pulse PE-68515T technical specifications.
| Package/Case | Module |
| Depth | 8.89mm |
| Insertion Loss | 1dB |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Bulk |
| Return Loss | 12dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68515T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.