The PE-68614 is a telecom transformer with a turns ratio of 1:1.8 and a maximum operating temperature of 85°C. It is designed for through hole mount and has a height of 12.7mm. The transformer is not radiation hardened and is not RoHS compliant. It has an isolation voltage of 1.5kV and is available in a bulk packaging quantity of 25. The PE-68614 is an unshielded transformer with terminals for termination.
Pulse PE-68614 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Terminals |
| Turns Ratio | 1:1.8 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68614 to view detailed technical specifications.
No datasheet is available for this part.