This telecom transformer is designed for through hole mounting and features a 1:1 turns ratio. It operates within a temperature range of -40°C to 85°C and is isolated to 1.5 kilovolts. The transformer measures 7.37 millimeters in height, 25.4 millimeters in length, and 9.8 millimeters in width. It is packaged in quantities of 20 in rail or tube packaging.
Pulse PE-68618NL technical specifications.
| Height | 7.37mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68618NL to view detailed technical specifications.
No datasheet is available for this part.