
Pulse PE-68621 technical specifications.
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 2:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68621 to view detailed technical specifications.
No datasheet is available for this part.