Pulse PE-68624T technical specifications.
| DC Resistance (DCR) | 400mR |
| Depth | 6.6mm |
| Height | 0.098inch |
| Inductance | 47uH |
| Length | 0.26inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| Width | 0.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68624T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.