Pulse PE-68627NL technical specifications.
| DC Resistance (DCR) | 250mR |
| Height | 0.207inch |
| Inductance | 24uH |
| Length | 0.355inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68627NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.