The PE-68628NL is a through-hole mounted ISDN U-Interface Transformer with a turns ratio of 1.25:1. It features a maximum DCR of 12 ohms on the primary side and 7 ohms on the secondary side. The transformer has a high potential of 2000Vrms and a minimum return loss of 20. It operates over a temperature range of -40°C to 85°C.
Pulse PE-68628NL technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.25:1 |
| Maximum DCR Primary Side | 12Ohm |
| Maximum DCR Secondary Side | 7Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Return Loss | 20dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-68628NL to view detailed technical specifications.
No datasheet is available for this part.