The PE-68645NL is a telecom transformer with a 1:1.36 turns ratio, designed for operation between 0°C and 70°C. It features a through hole mount and is packaged in bulk quantities of 60. The transformer is compliant with RoHS regulations and is not radiation hardened. Its dimensions are 6.35mm in height, 8.89mm in width, and 12.7mm in length.
Pulse PE-68645NL technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1.36 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68645NL to view detailed technical specifications.
No datasheet is available for this part.