The PE-68646NLT is a T1/CEPT/ISDN-PRI transformer with a 1:1.58/2 turns ratio and maximum DCR values of 0.7 ohms on the primary side and 1.2 ohms on the secondary side. It features a high potential of 3000Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 10 terminals and a minimum return loss of 11/14 dB at frequencies between 2 and 3 MHz. It operates within a temperature range of 0 to 70 degrees Celsius and is packaged in a DIP format.
Pulse PE-68646NLT technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1:1.58/2 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Return Loss | 11/14@2MHz to 3MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-68646NLT to view detailed technical specifications.
No datasheet is available for this part.