This telecom transformer is designed for through hole mounting and features a 1:1 turns ratio. It operates within a temperature range of -40°C to 85°C and is packaged in bulk quantities of 60 units. The transformer is compliant with RoHS regulations and has a lead/base style of PC Pin. Its dimensions are 6.35mm in height, 8.89mm in width, and 12.7mm in length. The isolation voltage is 1.5kV, and it is not radiation hardened.
Pulse PE-68664NL technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68664NL to view detailed technical specifications.
No datasheet is available for this part.