The PE-68678T telecom transformer features a 1:1 turns ratio and operates over a temperature range of 0°C to 70°C. It has a primary impedance of 700mR and is available in a package quantity of 600 units per reel. The transformer is designed for surface mount applications and has a lead/base style of gull wing. It is not RoHS compliant and has a height of 6.22mm, length of 12.83mm, and width of 7.11mm.
Pulse PE-68678T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.035274oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68678T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.