Pulse PE-68801 technical specifications.
| Isolation Voltage | 2kV |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.