
Pulse PE-68825T technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Secondary Impedance | 2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68825T to view detailed technical specifications.
No datasheet is available for this part.
