Pulse PE-68862T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Height | 11.58mm |
| Inductance | 0.6uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 900mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Weight | 0.141096oz |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68862T to view detailed technical specifications.
No datasheet is available for this part.