Pulse PE-68863NL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 11.58 |
| Length | 17.15 |
| Manufacturer Series | PE-68863 |
| Height | 8.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PE-68863NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.