This surface mount transformer features 1.5kV isolation voltage and operates within a temperature range of 0-70°C. It has a primary impedance of 700mR and is available in a package quantity of 250 units per reel. The transformer is not RoHS compliant and has a width of 11.58mm and a length of 17.16mm. It is designed for surface mount applications and has a height of 8.64mm.
Pulse PE-68865T technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Secondary Impedance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.141096oz |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68865T to view detailed technical specifications.
No datasheet is available for this part.