This surface mount transformer features a 1:1 turns ratio and a primary impedance of 700 milliohms. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in tape and reel quantities of 250 units and is suitable for surface mount applications.
Pulse PE-68866NLT technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1.2R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68866NLT to view detailed technical specifications.
No datasheet is available for this part.