
This telecom transformer features a maximum operating temperature of 70°C and a primary impedance of 700mR. It is designed for surface mount applications and has a RoHS compliance status of No. The transformer measures 8.64mm in height, 11.58mm in width, and 17.16mm in length.
Pulse PE-68869NLT technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Secondary Impedance | 900mR |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68869NLT to view detailed technical specifications.
No datasheet is available for this part.