This surface mount transformer has a turns ratio of 1:1.15 and an inductance of 1.2mH. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged on a tape and reel with 250 units per package. It is not radiation hardened and is not RoHS compliant.
Pulse PE-68874NLT technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1.2R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1.4R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 11.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68874NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.