
This telecom transformer is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. It features a primary impedance of 1.2R and is available in a tape and reel packaging configuration with 250 units per package. The transformer is not RoHS compliant and has a shielding type of unshielded. It is suitable for use in telecom applications.
Pulse PE-68882T technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1.2R |
| RoHS Compliant | No |
| Secondary Impedance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68882T to view detailed technical specifications.
No datasheet is available for this part.