Pulse PE-69012 technical specifications.
| Package/Case | Module |
| Depth | 17.4mm |
| Height | 2.39mm |
| Insertion Loss | -1.3dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.045856oz |
| Width | 17.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-69012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
