Pulse PE-8271M technical specifications.
| Height | 6.35mm |
| Inductance | 0.3uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-8271M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.