Pulse PE-8271MT technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Manufacturer Series | PE-8271M |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-8271MT to view detailed technical specifications.
No datasheet is available for this part.