Radial-mount, general-purpose fixed inductor featuring a ferrite core. This component offers 165µH inductance with a 20% tolerance, rated for 4A DC current. It has a low DC resistance of 70mΩ and operates within a temperature range of -40°C to 130°C. Designed for through-hole mounting with a 12.7mm lead pitch, it is RoHS compliant and unshielded.
Pulse PE-92109KNL technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 70mR |
| Depth | 17.78mm |
| Height | 35.56mm |
| Height - Seated (Max) | 1.4inch |
| Inductance | 165uH |
| Lead Diameter | 0.8128mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92109KNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.