
General purpose radial inductor featuring 56µH inductance with a 20% tolerance, designed for through-hole mounting. This ferrite-core component offers a 5A current rating and a low DC resistance of 23mΩ. Operating within a temperature range of -40°C to 130°C, it is UL94 V-0 flammability rated and RoHS compliant. The radial package has a 11.44mm lead pitch and a 1.0668mm lead diameter.
Pulse PE-92114KNL technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 23mR |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 27.94mm |
| Inductance | 35.6uH |
| Lead Diameter | 1.0668mm |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.64mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.023R |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Series Resistance | 20mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92114KNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.