Pulse PE-96161NL technical specifications.
| Current | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 27.18mm |
| Height | 16.51mm |
| Inductance | 33mH |
| Lead/Base Style | Pin |
| Length | 28mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Termination | Radial |
| Tolerance | 30% |
| Width | 27.18mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-96161NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.