
The PE-96179NL is a 2-amp through hole EMI filter with a 30% tolerance and a self resonant frequency of 500kHz. It is designed for use in a variety of applications and is available in a bulk packaging option. The filter has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is not radiation hardened and is compliant with RoHS regulations.
Pulse PE-96179NL technical specifications.
| Current | 3.15A |
| DC Current | 3.15A |
| DC Resistance (DCR) | 40mR |
| Depth | 15.6mm |
| Height | 27.9mm |
| Inductance | 1.2mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 23.1mm |
| Max DC Current | 3.15A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Termination | Radial |
| Tolerance | 30% |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-96179NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
