
The PE-96186NL is a 2-line EMI filter with a maximum DC current of 6.3A and a DC resistance of 40mR. It is designed for through hole mounting and has a maximum operating temperature of 130°C. The filter is packaged in a rail/tube format with 15 units per package and is compliant with RoHS regulations.
Pulse PE-96186NL technical specifications.
| Current | 6.3A |
| DC Resistance (DCR) | 40mR |
| Depth | 18.29mm |
| Height | 1.35inch |
| Inductance | 2.7mH |
| Lead/Base Style | Pin |
| Length | 1.299inch |
| Max DC Current | 6.3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 30% |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-96186NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
