
Pulse PE53112NL technical specifications.
| Depth | 11.43mm |
| Flammability Rating | UL94 V-0 |
| Height | 17.78mm |
| Inductance | 47uH |
| Lead Diameter | 0.635mm |
| Lead Pitch | 7.62mm |
| Length | 16.51mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Reach SVHC Compliant | Yes |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE53112NL to view detailed technical specifications.
No datasheet is available for this part.
