Pulse PE53661B technical specifications.
| Inductance | 2.5uH |
| Length | 14.48mm |
| Max DC Current | 8A |
| Package Quantity | 25 |
| Termination | SMD/SMT |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE53661B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.