Pulse PE53912NLT technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 17.02 |
| Length | 19.56 |
| Number of Functions | 2 |
| Height | 9.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE53912NLT to view detailed technical specifications.
No datasheet is available for this part.