The PE62895 is a general-purpose inductor with a maximum DC current rating of 3.2A and an operating temperature range of -40°C to 130°C. It has a pin-style lead/base and is packaged in bulk. The inductor has a measured inductance of 8mH and dimensions of 38.1mm in depth and length, with a height of 20.32mm.
Pulse PE62895 technical specifications.
| Depth | 38.1mm |
| Height | 20.32mm |
| Inductance | 8mH |
| Lead/Base Style | Pin |
| Length | 38.1mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE62895 to view detailed technical specifications.
No datasheet is available for this part.