Pulse PE64977 technical specifications.
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Operating Frequency | 200 to 500 kHz |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:20 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE64977 to view detailed technical specifications.
No datasheet is available for this part.