Pulse PE65583 technical specifications.
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE65583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.