Pulse PE68017S technical specifications.
| Package/Case | Module |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 27.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Through Hole |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE68017S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.