
Pulse PE68032T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE68032T to view detailed technical specifications.
No datasheet is available for this part.
